
1SMA4741_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4741_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4741_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4741_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4741_R1_00001 |
Description | DIODE ZENER 11V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹18.07800 | ₹180.78 |
| 100 | ₹11.29410 | ₹1,129.41 |
| 500 | ₹8.32710 | ₹4,163.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹6.67057 | ₹12,007.03 |
| 3,600 | ₹5.96934 | ₹21,489.62 |
| 5,400 | ₹5.61135 | ₹30,301.29 |
| 9,000 | ₹5.20868 | ₹46,878.12 |
| 12,600 | ₹4.97007 | ₹62,622.88 |
| 18,000 | ₹4.73799 | ₹85,283.82 |