Zener Diode 11 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4741_R1_00001

DigiKey Part Number
3757-1SMA4741_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMA4741_R1_00001CT-ND - Cut Tape (CT)
3757-1SMA4741_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4741_R1_00001
Description
DIODE ZENER 11V 1W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8.4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,135
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹18.07800₹180.78
100₹11.29410₹1,129.41
500₹8.32710₹4,163.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800₹6.67057₹12,007.03
3,600₹5.96934₹21,489.62
5,400₹5.61135₹30,301.29
9,000₹5.20868₹46,878.12
12,600₹4.97007₹62,622.88
18,000₹4.73799₹85,283.82
Manufacturers Standard Package