Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMB2EZ47_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB2EZ47_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB2EZ47_R1_00001 |
Description | DIODE ZENER 47V 2W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 35.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,00,000 | ₹5.85092 | ₹29,25,460.00 |




