Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C3V3-AU_R1_000A1

DigiKey Part Number
3757-AZ23C3V3-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-AZ23C3V3-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-AZ23C3V3-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C3V3-AU_R1_000A1
Description
DIODE ZENER ARRAY 3.3V SOT-23
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
3.3 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,359
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹11.18200₹111.82
100₹5.05070₹505.07
500₹4.74876₹2,374.38
1,000₹4.47479₹4,474.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹2.83099₹8,492.97
6,000₹1.59752₹9,585.12
9,000₹1.46519₹13,186.71
15,000₹1.35405₹20,310.75
Manufacturers Standard Package