
BAT54TM_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT54TM_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54TM_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54TM_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54TM_R1_00001 |
Description | DIODE SCHOTTKY 30V 200MA SOD923 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54TM_R1_00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.98900 | ₹69.89 |
| 100 | ₹4.30520 | ₹430.52 |
| 500 | ₹3.10682 | ₹1,553.41 |
| 1,000 | ₹2.71544 | ₹2,715.44 |
| 2,000 | ₹2.38463 | ₹4,769.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹1.86908 | ₹14,952.64 |
| 16,000 | ₹1.67013 | ₹26,722.08 |
| 24,000 | ₹1.56859 | ₹37,646.16 |
| 40,000 | ₹1.45438 | ₹58,175.20 |
| 56,000 | ₹1.38669 | ₹77,654.64 |
| 80,000 | ₹1.32085 | ₹1,05,668.00 |
| 2,00,000 | ₹1.17627 | ₹2,35,254.00 |
| 4,00,000 | ₹1.08690 | ₹4,34,760.00 |
| 8,00,000 | ₹1.01176 | ₹8,09,408.00 |