9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSD05W_R1_00001

DigiKey Part Number
3757-PJSD05W_R1_00001TR-ND - Tape & Reel (TR)
3757-PJSD05W_R1_00001CT-ND - Cut Tape (CT)
3757-PJSD05W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJSD05W_R1_00001
Description
TVS DIODE 5VWM 9.8VC SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
300pF @ 1MHz
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,935
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹10.06400₹100.64
100₹6.24350₹624.35
500₹4.53816₹2,269.08
1,000₹3.98557₹3,985.57
2,000₹3.51824₹7,036.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.01047₹15,052.35
10,000₹2.69578₹26,957.80
15,000₹2.53516₹38,027.40
25,000₹2.35451₹58,862.75
35,000₹2.24743₹78,660.05
50,000₹2.14333₹1,07,166.50
1,25,000₹1.91472₹2,39,340.00
2,50,000₹1.77343₹4,43,357.50
5,00,000₹1.65467₹8,27,335.00
Manufacturers Standard Package