
BD645CS_S2_00001 | |
---|---|
DigiKey Part Number | 3757-BD645CS_S2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD645CS_S2_00001 |
Description | DIODE ARRAY SCHOTT 45V 6A TO-252 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
75,000 | ₹17.96985 | ₹13,47,738.75 |