
BZT52-B43_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BZT52-B43_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B43_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B43_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B43_R1_00001 |
Description | DIODE ZENER 43V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹3.21771 | ₹9,653.13 |
6,000 | ₹2.60896 | ₹15,653.76 |
9,000 | ₹1.82627 | ₹16,436.43 |
15,000 | ₹1.73930 | ₹26,089.50 |
21,000 | ₹1.65234 | ₹34,699.14 |
30,000 | ₹1.18276 | ₹35,482.80 |
75,000 | ₹1.08987 | ₹81,740.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹7.18800 | ₹71.88 |
100 | ₹3.72710 | ₹372.71 |
500 | ₹3.54960 | ₹1,774.80 |
1,000 | ₹3.28338 | ₹3,283.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹7.18800 | ₹71.88 |
100 | ₹3.72710 | ₹372.71 |
500 | ₹3.50524 | ₹1,752.62 |
1,000 | ₹3.28338 | ₹3,283.38 |