
BZT52-C7V5_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C7V5_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C7V5_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C7V5_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C7V5_R1_00001 |
Description | DIODE ZENER 7.5V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B7V5-AU_R1_000A1 | Panjit International Inc. | 5,636 | 3757-BZT52-B7V5-AU_R1_000A1CT-ND | ₹12.11000 | Parametric Equivalent |
| BZT52-B7V5_R1_00001 | Panjit International Inc. | 4,760 | 3757-BZT52-B7V5_R1_00001CT-ND | ₹13.05000 | Parametric Equivalent |
| BZT52-C7V5-AU_R1_000A1 | Panjit International Inc. | 2,982 | 3757-BZT52-C7V5-AU_R1_000A1CT-ND | ₹10.25000 | Parametric Equivalent |
| BZT52B7V5HE3-TP | MCC (Micro Commercial Components) | 75 | 353-BZT52B7V5HE3-TPCT-ND | ₹24.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.73400 | ₹77.34 |
| 100 | ₹4.73380 | ₹473.38 |
| 500 | ₹3.41248 | ₹1,706.24 |
| 1,000 | ₹2.98382 | ₹2,983.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.43526 | ₹7,305.78 |
| 6,000 | ₹2.15741 | ₹12,944.46 |
| 9,000 | ₹2.01561 | ₹18,140.49 |
| 15,000 | ₹1.85589 | ₹27,838.35 |
| 21,000 | ₹1.76122 | ₹36,985.62 |
| 30,000 | ₹1.66909 | ₹50,072.70 |