
BZX584C24_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C24_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C24_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C24_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C24_R1_00001 |
Description | DIODE ZENER 24V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.48658 | ₹12,432.90 |
| 10,000 | ₹2.21960 | ₹22,196.00 |
| 15,000 | ₹2.08339 | ₹31,250.85 |
| 25,000 | ₹1.93007 | ₹48,251.75 |
| 35,000 | ₹1.83917 | ₹64,370.95 |
| 50,000 | ₹1.75080 | ₹87,540.00 |
| 1,25,000 | ₹1.55669 | ₹1,94,586.25 |
| 2,50,000 | ₹1.43670 | ₹3,59,175.00 |
| 5,00,000 | ₹1.33582 | ₹6,67,910.00 |