
BZX584C75-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX584C75-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX584C75-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX584C75-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C75-AU_R1_000A1 |
Description | DIODE ZENER 75V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.85832 | ₹9,291.60 |
| 10,000 | ₹1.65107 | ₹16,510.70 |
| 15,000 | ₹1.54527 | ₹23,179.05 |
| 25,000 | ₹1.42619 | ₹35,654.75 |
| 35,000 | ₹1.35559 | ₹47,445.65 |
| 50,000 | ₹1.28692 | ₹64,346.00 |
| 1,25,000 | ₹1.13602 | ₹1,42,002.50 |
| 2,50,000 | ₹1.04270 | ₹2,60,675.00 |
| 5,00,000 | ₹0.96423 | ₹4,82,115.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹6.52300 | ₹65.23 |
| 100 | ₹3.96970 | ₹396.97 |
| 500 | ₹2.86082 | ₹1,430.41 |
| 1,000 | ₹2.49925 | ₹2,499.25 |
| 2,000 | ₹2.19220 | ₹4,384.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹9.03900 | ₹90.39 |
| 100 | ₹4.65930 | ₹465.93 |
| 500 | ₹4.19338 | ₹2,096.69 |
| 1,000 | ₹3.72744 | ₹3,727.44 |