N-Channel 600 V 7A (Ta) 140W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD7NA60_L2_00001

DigiKey Part Number
3757-PJD7NA60_L2_00001TR-ND - Tape & Reel (TR)
3757-PJD7NA60_L2_00001CT-ND - Cut Tape (CT)
3757-PJD7NA60_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD7NA60_L2_00001
Description
600V N-CHANNEL MOSFET
Customer Reference
Detailed Description
N-Channel 600 V 7A (Ta) 140W (Tc) Surface Mount TO-252AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
723 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.