Diode 600 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR560M_AY_00001

DigiKey Part Number
3757-MUR560M_AY_00001CT-ND - Cut Tape (CT)
3757-MUR560M_AY_00001TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MUR560M_AY_00001
Description
DIODE STANDARD 600V 5A DO201AD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹33.92000₹339.20
100₹21.67510₹2,167.51
500₹16.36532₹8,182.66
Tape & Box (TB)
QuantityUnit PriceExt Price
1,250₹14.15756₹17,696.95
2,500₹12.79034₹31,975.85
3,750₹12.09306₹45,348.97
6,250₹11.30905₹70,681.56
8,750₹10.84472₹94,891.30
12,500₹10.39322₹1,29,915.25
31,250₹9.40230₹2,93,821.88
62,500₹8.94586₹5,59,116.25
Manufacturers Standard Package