
KBJ610_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-KBJ610_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | KBJ610_T0_00601 |
Description | BRIDGE RECT 1PHASE 1KV 6A KBJ-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBJ-2 | |
Supplier Device Package | KBJ-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹50.32000 | ₹503.20 |
| 100 | ₹32.60580 | ₹3,260.58 |
| 500 | ₹24.98130 | ₹12,490.65 |
| 1,000 | ₹22.52399 | ₹22,523.99 |
| 2,000 | ₹20.45573 | ₹40,911.46 |
| 5,000 | ₹18.21619 | ₹91,080.95 |