
KBP4MI_T0_00101 | |
|---|---|
DigiKey Part Number | 3757-KBP4MI_T0_00101-ND |
Manufacturer | |
Manufacturer Product Number | KBP4MI_T0_00101 |
Description | BRIDGE RECT 1PHASE 1KV 4A KBP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 35 | ₹27.26343 | ₹954.22 |
| 105 | ₹22.16048 | ₹2,326.85 |
| 525 | ₹17.02375 | ₹8,937.47 |
| 1,015 | ₹15.68646 | ₹15,921.76 |