Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR2045CT_T0_00001

DigiKey Part Number
3757-MBR2045CT_T0_00001-ND
Manufacturer
Manufacturer Product Number
MBR2045CT_T0_00001
Description
DIODE ARR SCHOTT 45V 20A TO220AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
700 mV @ 10 A
Manufacturer
Panjit International Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
50 µA @ 45 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-220AB
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS40L45CTSTMicroelectronics2,523497-7567-5-ND₹258.13000Similar
In-Stock: 1,638
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹86.66000₹86.66
50₹39.54820₹1,977.41
100₹34.94480₹3,494.48
500₹26.84688₹13,423.44
1,000₹24.23581₹24,235.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.