N-Channel 600 V 10A (Ta) 50W (Tc) Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJF10NA60_T0_00001

DigiKey Part Number
3757-PJF10NA60_T0_00001-ND
Manufacturer
Manufacturer Product Number
PJF10NA60_T0_00001
Description
600V N-CHANNEL MOSFET
Customer Reference
Detailed Description
N-Channel 600 V 10A (Ta) 50W (Tc) Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1192 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ITO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.