
MMSZ5235BS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5235BS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5235BS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5235BS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5235BS_R1_00001 |
Description | DIODE ZENER 6.8V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.60921 | ₹13,046.05 |
| 10,000 | ₹1.95691 | ₹19,569.10 |
| 15,000 | ₹1.91777 | ₹28,766.55 |
| 25,000 | ₹1.54637 | ₹38,659.25 |
| 35,000 | ₹1.43954 | ₹50,383.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹7.54800 | ₹75.48 |
| 100 | ₹3.91380 | ₹391.38 |
| 500 | ₹3.54106 | ₹1,770.53 |
| 1,000 | ₹3.16832 | ₹3,168.32 |
| 2,000 | ₹3.11428 | ₹6,228.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹7.54800 | ₹75.48 |
| 100 | ₹3.91380 | ₹391.38 |
| 500 | ₹3.54106 | ₹1,770.53 |
| 1,000 | ₹3.16832 | ₹3,168.32 |