Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5245B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5245B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5245B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5245B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245B-AU_R1_000A1 |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.54491 | ₹7,634.73 |
| 6,000 | ₹2.25883 | ₹13,552.98 |
| 9,000 | ₹2.11273 | ₹19,014.57 |
| 15,000 | ₹1.94833 | ₹29,224.95 |
| 21,000 | ₹1.85081 | ₹38,867.01 |
| 30,000 | ₹1.75597 | ₹52,679.10 |
| 75,000 | ₹1.54758 | ₹1,16,068.50 |
| 1,50,000 | ₹1.41870 | ₹2,12,805.00 |
| 3,00,000 | ₹1.31031 | ₹3,93,093.00 |






