


P1CH13A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P1CH13A_R1_00001TR-ND - Tape & Reel (TR) 3757-P1CH13A_R1_00001CT-ND - Cut Tape (CT) 3757-P1CH13A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1CH13A_R1_00001 |
Description | TVS DIODE 13VWM 21.5VC SOD323HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 7A Ipp Tvs Diode Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 7A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.29967 | ₹26,498.35 |
| 10,000 | ₹4.79181 | ₹47,918.10 |
| 15,000 | ₹4.53282 | ₹67,992.30 |
| 25,000 | ₹4.24168 | ₹1,06,042.00 |
| 35,000 | ₹4.06922 | ₹1,42,422.70 |
| 50,000 | ₹3.90155 | ₹1,95,077.50 |
| 1,25,000 | ₹3.53358 | ₹4,41,697.50 |
| 2,50,000 | ₹3.38964 | ₹8,47,410.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.86700 | ₹168.67 |
| 100 | ₹10.53930 | ₹1,053.93 |
| 500 | ₹7.77172 | ₹3,885.86 |
| 1,000 | ₹6.87619 | ₹6,876.19 |
| 2,000 | ₹6.11999 | ₹12,239.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹17.98500 | ₹179.85 |
| 100 | ₹12.11420 | ₹1,211.42 |
| 500 | ₹9.31860 | ₹4,659.30 |
| 1,000 | ₹7.64125 | ₹7,641.25 |