29.2V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-323HE
SOD-323HE

P1CH18A-AU_R1_000A1

DigiKey Part Number
3757-P1CH18A-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1CH18A-AU_R1_000A1
Description
TVS DIODE 18VWM 29.2VC SOD323HE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
29.2V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
5.1A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,75,000₹3.48632₹20,04,634.00
Manufacturers Standard Package