


P1CH7.0A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P1CH7.0A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P1CH7.0A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P1CH7.0A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1CH7.0A-AU_R1_000A1 |
Description | TVS DIODE 7VWM 12VC SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 12.5A Ipp Tvs Diode Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 12.5A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.47934 | ₹27,396.70 |
| 10,000 | ₹2.56867 | ₹25,686.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹17.79900 | ₹177.99 |
| 100 | ₹12.14210 | ₹1,214.21 |
| 500 | ₹9.31488 | ₹4,657.44 |
| 1,000 | ₹5.51288 | ₹5,512.88 |
| 2,000 | ₹4.89040 | ₹9,780.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹19.29000 | ₹192.90 |
| 100 | ₹12.95290 | ₹1,295.29 |
| 500 | ₹10.06408 | ₹5,032.04 |
| 1,000 | ₹8.20037 | ₹8,200.37 |