


P1CH7.5A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P1CH7.5A-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1CH7.5A-AU_R1_000A1 |
Description | TVS DIODE 7.5VWM 12.9V SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 11.6A Ipp Tvs Diode Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 11.6A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,75,000 | ₹3.48632 | ₹20,04,634.00 |