
BZX84C4V7_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BZX84C4V7_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C4V7_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C4V7_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7_R1_00001 |
Description | DIODE ZENER 4.7V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹2.84885 | ₹8,546.55 |
6,000 | ₹2.53486 | ₹15,209.16 |
9,000 | ₹2.37468 | ₹21,372.12 |
15,000 | ₹2.19436 | ₹32,915.40 |
21,000 | ₹2.08750 | ₹43,837.50 |
30,000 | ₹1.98352 | ₹59,505.60 |
75,000 | ₹1.75514 | ₹1,31,635.50 |
1,50,000 | ₹1.61390 | ₹2,42,085.00 |
3,00,000 | ₹1.49516 | ₹4,48,548.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹8.87400 | ₹88.74 |
100 | ₹5.44860 | ₹544.86 |
500 | ₹3.95426 | ₹1,977.13 |
1,000 | ₹3.46885 | ₹3,468.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹6.47800 | ₹64.78 |
100 | ₹3.37210 | ₹337.21 |
500 | ₹3.19464 | ₹1,597.32 |
1,000 | ₹3.01716 | ₹3,017.16 |