
P4HE5.0A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P4HE5.0A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4HE5.0A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4HE5.0A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4HE5.0A-AU_R1_000A1 |
Description | TVS DIODE 5VWM 9.2VC SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹63.89000 | ₹63.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹14.85360 | ₹44,560.80 |
6,000 | ₹13.59704 | ₹81,582.24 |
9,000 | ₹12.95663 | ₹1,16,609.67 |
15,000 | ₹12.23707 | ₹1,83,556.05 |
21,000 | ₹11.81100 | ₹2,48,031.00 |
30,000 | ₹11.39691 | ₹3,41,907.30 |
75,000 | ₹11.20454 | ₹8,40,340.50 |