SOD-123_425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C10-AU_R1_000A1

DigiKey Part Number
3757-BZT52-C10-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-C10-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-C10-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C10-AU_R1_000A1
Description
DIODE ZENER 10V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.20000₹14.20
10₹8.87400₹88.74
100₹5.44860₹544.86
500₹3.95426₹1,977.13
1,000₹3.46885₹3,468.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹2.14721₹6,441.63
6,000₹1.90229₹11,413.74
9,000₹1.77727₹15,995.43
15,000₹1.63642₹24,546.30
21,000₹1.55295₹32,611.95
30,000₹1.47169₹44,150.70
75,000₹1.29318₹96,988.50
1,50,000₹1.18276₹1,77,414.00
3,00,000₹1.08987₹3,26,961.00
Manufacturers Standard Package