
P4SMA15CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA15CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA15CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA15CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA15CA_R1_00001 |
Description | TVS DIODE 12.8VWM 21.2V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹10.91881 | ₹19,653.86 |
| 3,600 | ₹9.86607 | ₹35,517.85 |
| 5,400 | ₹9.32930 | ₹50,378.22 |
| 9,000 | ₹8.72583 | ₹78,532.47 |
| 12,600 | ₹8.36832 | ₹1,05,440.83 |
| 18,000 | ₹8.02083 | ₹1,44,374.94 |
| 45,000 | ₹7.25803 | ₹3,26,611.35 |
| 90,000 | ₹6.91906 | ₹6,22,715.40 |