
P4SMA68CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMA68CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA68CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA68CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA68CA_R1_00001 |
Description | TVS DIODE 58.1VWM 92VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹60.34000 | ₹60.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | ₹10.39786 | ₹18,716.15 |
3,600 | ₹9.39535 | ₹33,823.26 |
5,400 | ₹8.88419 | ₹47,974.63 |
9,000 | ₹8.30952 | ₹74,785.68 |
12,600 | ₹7.96906 | ₹1,00,410.16 |
18,000 | ₹7.63815 | ₹1,37,486.70 |
45,000 | ₹6.91174 | ₹3,11,028.30 |
90,000 | ₹6.58895 | ₹5,93,005.50 |