
P4SMA200CAS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMA200CAS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA200CAS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA200CAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA200CAS_R1_00001 |
Description | TVS DIODE 171VWM 274VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹36.38000 | ₹36.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | ₹8.55799 | ₹15,404.38 |
3,600 | ₹7.70707 | ₹27,745.45 |
5,400 | ₹7.27306 | ₹39,274.52 |
9,000 | ₹6.78486 | ₹61,063.74 |
12,600 | ₹6.49570 | ₹81,845.82 |
18,000 | ₹6.21451 | ₹1,11,861.18 |
45,000 | ₹5.59725 | ₹2,51,876.25 |
90,000 | ₹5.21588 | ₹4,69,429.20 |