
P6SMBJ120AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ120AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ120AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ120AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ120AS_R1_00001 |
Description | TVS DIODE 120VWM 193VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹10.01168 | ₹8,009.34 |
| 1,600 | ₹8.94178 | ₹14,306.85 |
| 2,400 | ₹8.39528 | ₹20,148.67 |
| 4,000 | ₹7.78057 | ₹31,122.28 |
| 5,600 | ₹7.41628 | ₹41,531.17 |
| 8,000 | ₹7.06199 | ₹56,495.92 |
| 20,000 | ₹6.28386 | ₹1,25,677.20 |
| 40,000 | ₹5.80286 | ₹2,32,114.40 |
| 80,000 | ₹5.39847 | ₹4,31,877.60 |