
P6SMBJ200A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ200A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ200A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ200A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ200A_R1_00001 |
Description | TVS DIODE 200VWM 324VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 220V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.83000 | ₹32.83 |
| 10 | ₹21.91900 | ₹219.19 |
| 100 | ₹14.81960 | ₹1,481.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹7.89786 | ₹6,318.29 |
| 1,600 | ₹7.72038 | ₹12,352.61 |
| 2,400 | ₹7.54290 | ₹18,102.96 |
| 4,000 | ₹7.49853 | ₹29,994.12 |