
1SMB3EZ8.2_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SMB3EZ8.2_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB3EZ8.2_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB3EZ8.2_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ8.2_R1_00001 |
Description | DIODE ZENER 8.2V 3W DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ₹16.09633 | ₹12,877.06 |
1,600 | ₹14.50289 | ₹23,204.62 |
2,400 | ₹13.69036 | ₹32,856.86 |
4,000 | ₹12.77656 | ₹51,106.24 |
5,600 | ₹12.23519 | ₹68,517.06 |
8,000 | ₹11.70869 | ₹93,669.52 |
20,000 | ₹10.55314 | ₹2,11,062.80 |
40,000 | ₹9.83920 | ₹3,93,568.00 |
80,000 | ₹9.77027 | ₹7,81,621.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹57.68000 | ₹57.68 |
10 | ₹35.76200 | ₹357.62 |
100 | ₹22.89490 | ₹2,289.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹42.60000 | ₹42.60 |
10 | ₹28.92900 | ₹289.29 |
100 | ₹19.43410 | ₹1,943.41 |