Parametric Equivalent

PCDD05120G1_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PCDD05120G1_L2_00001TR-ND - Tape & Reel (TR) 3757-PCDD05120G1_L2_00001CT-ND - Cut Tape (CT) 3757-PCDD05120G1_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCDD05120G1_L2_00001 |
Description | DIODE SIL CARB 1200V 5A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 252pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-252AA |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC05120D1-13 | Diodes Incorporated | 0 | 31-DSC05120D1-13TR-ND | ₹283.26233 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹534.89000 | ₹534.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹183.37265 | ₹5,50,117.95 |
