Diode 650 V 8A Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCDD0865G1_L2_00001

DigiKey Part Number
3757-PCDD0865G1_L2_00001TR-ND - Tape & Reel (TR)
3757-PCDD0865G1_L2_00001CT-ND - Cut Tape (CT)
3757-PCDD0865G1_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCDD0865G1_L2_00001
Description
DIODE SIL CARB 650V 8A TO252AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 650 V 8A Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
60 µA @ 650 V
Capacitance @ Vr, F
296pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,977
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹102.50460₹3,07,513.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹319.63000₹319.63
10₹208.55000₹2,085.50
100₹145.25830₹14,525.83
500₹118.22322₹59,111.61
1,000₹109.53735₹1,09,537.35
Digi-Reel®
QuantityUnit PriceExt Price
1₹427.72000₹427.72
10₹282.63300₹2,826.33
100₹200.35920₹20,035.92
500₹165.23742₹82,618.71
1,000₹153.95911₹1,53,959.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.