
PDZ20B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PDZ20B_R1_00001TR-ND - Tape & Reel (TR) 3757-PDZ20B_R1_00001CT-ND - Cut Tape (CT) 3757-PDZ20B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ20B_R1_00001 |
Description | DIODE ZENER 20V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 400 mW ±2.18% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.18% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹9.22500 | ₹92.25 |
| 100 | ₹5.67500 | ₹567.50 |
| 500 | ₹4.11136 | ₹2,055.68 |
| 1,000 | ₹3.60257 | ₹3,602.57 |
| 2,000 | ₹3.17205 | ₹6,344.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.70426 | ₹13,521.30 |
| 10,000 | ₹2.41417 | ₹24,141.70 |
| 15,000 | ₹2.26610 | ₹33,991.50 |
| 25,000 | ₹2.09952 | ₹52,488.00 |
| 35,000 | ₹2.00081 | ₹70,028.35 |
| 50,000 | ₹1.90478 | ₹95,239.00 |
