
MBR3H60AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR3H60AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR3H60AFC_R1_00001CT-ND - Cut Tape (CT) 3757-MBR3H60AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR3H60AFC_R1_00001 |
Description | DIODE SCHOTTKY 60V 3A SMAFC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 60 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹19.66200 | ₹196.62 |
| 100 | ₹13.35360 | ₹1,335.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.87060 | ₹20,611.80 |
| 6,000 | ₹6.67724 | ₹40,063.44 |
| 9,000 | ₹6.37185 | ₹57,346.65 |
| 15,000 | ₹4.90873 | ₹73,630.95 |
| 21,000 | ₹4.67093 | ₹98,089.53 |