MFR Recommended
Similar

PE4207M1Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE4207M1Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PE4207M1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PE4207M1Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4207M1Q_R1_00001 |
Description | TVS DIODE 7VWM 13.5VC DFN10062 |
Customer Reference | |
Detailed Description | 13.5V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.8V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 21A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.55561 | ₹35,556.10 |
| 20,000 | ₹3.22144 | ₹64,428.80 |
| 30,000 | ₹3.05103 | ₹91,530.90 |
| 50,000 | ₹2.85949 | ₹1,42,974.50 |
| 70,000 | ₹2.74605 | ₹1,92,223.50 |
| 1,00,000 | ₹2.63576 | ₹2,63,576.00 |
| 2,50,000 | ₹2.39371 | ₹5,98,427.50 |

