
PJT7801-AU_R1_007A1 | |
---|---|
DigiKey Part Number | 3757-PJT7801-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-PJT7801-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-PJT7801-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7801-AU_R1_007A1 |
Description | 20V DUAL P-CHANNEL ENHANCEMENT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 700mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 700mA (Ta) | |
Rds On (Max) @ Id, Vgs | 325mOhm @ 700mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 165pF @ 10V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹67.44000 | ₹67.44 |
10 | ₹41.70800 | ₹417.08 |
100 | ₹26.86160 | ₹2,686.16 |
500 | ₹20.47054 | ₹10,235.27 |
1,000 | ₹18.40911 | ₹18,409.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹15.78921 | ₹47,367.63 |
6,000 | ₹14.46891 | ₹86,813.46 |
9,000 | ₹13.79631 | ₹1,24,166.79 |
15,000 | ₹13.04040 | ₹1,95,606.00 |
21,000 | ₹12.59280 | ₹2,64,448.80 |
30,000 | ₹12.15776 | ₹3,64,732.80 |