PEC3203M1Q_R1_00201 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Panjit International Inc.
In Stock: 0
Unit Price: ₹0.00000
9V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC3203M1Q_R1_00201

DigiKey Part Number
3757-PEC3203M1Q_R1_00201TR-ND - Tape & Reel (TR)
3757-PEC3203M1Q_R1_00201CT-ND - Cut Tape (CT)
3757-PEC3203M1Q_R1_00201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEC3203M1Q_R1_00201
Description
TVS DIODE 3.3VWM 9VC DFN10062
Customer Reference
Detailed Description
9V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.5V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
20pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 22/04/2026
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₹2.56883₹77,064.90