Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF1003FCT_T0_00001

DigiKey Part Number
3757-UF1003FCT_T0_00001-ND
Manufacturer
Manufacturer Product Number
UF1003FCT_T0_00001
Description
DIODE ARRAY GP 300V 10A ITO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1 µA @ 300 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in INR
Tube
QuantityUnit PriceExt Price
60,000₹35.29769₹21,17,861.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.