46V Clamp 870mA Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMBZ33A-AU_R1_007A1

DigiKey Part Number
3757-PJMBZ33A-AU_R1_007A1TR-ND - Tape & Reel (TR)
3757-PJMBZ33A-AU_R1_007A1CT-ND - Cut Tape (CT)
3757-PJMBZ33A-AU_R1_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJMBZ33A-AU_R1_007A1
Description
TVS DIODE 26VWM 46VC SOT23
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
46V Clamp 870mA Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
26V (Max)
Voltage - Breakdown (Min)
31.35V
Voltage - Clamping (Max) @ Ipp
46V
Current - Peak Pulse (10/1000µs)
870mA
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000₹6.75785₹60,820.65
Digi-Reel®
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹18.91700₹189.17
100₹12.76650₹1,276.65
500₹9.87772₹4,938.86
1,000₹8.85267₹8,852.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.