
PJMBZ33A-AU_R1_007A1 | |
|---|---|
DigiKey Part Number | 3757-PJMBZ33A-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-PJMBZ33A-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-PJMBZ33A-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJMBZ33A-AU_R1_007A1 |
Description | TVS DIODE 26VWM 46VC SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 870mA Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26V (Max) | |
Voltage - Breakdown (Min) | 31.35V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 870mA | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₹6.75785 | ₹60,820.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹18.91700 | ₹189.17 |
| 100 | ₹12.76650 | ₹1,276.65 |
| 500 | ₹9.87772 | ₹4,938.86 |
| 1,000 | ₹8.85267 | ₹8,852.67 |