
PJMBZ5V6A-AU_R1_007A1 | |
|---|---|
DigiKey Part Number | 3757-PJMBZ5V6A-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-PJMBZ5V6A-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-PJMBZ5V6A-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJMBZ5V6A-AU_R1_007A1 |
Description | TVS DIODE 3VWM 8VC SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹25.06700 | ₹250.67 |
| 100 | ₹16.62440 | ₹1,662.44 |
| 500 | ₹12.60248 | ₹6,301.24 |
| 1,000 | ₹11.14132 | ₹11,141.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.48388 | ₹19,451.64 |
| 6,000 | ₹6.02727 | ₹36,163.62 |
| 9,000 | ₹5.29669 | ₹47,670.21 |