8V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMBZ5V6A-AU_R1_007A1

DigiKey Part Number
3757-PJMBZ5V6A-AU_R1_007A1TR-ND - Tape & Reel (TR)
3757-PJMBZ5V6A-AU_R1_007A1CT-ND - Cut Tape (CT)
3757-PJMBZ5V6A-AU_R1_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJMBZ5V6A-AU_R1_007A1
Description
TVS DIODE 3VWM 8VC SOT23
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
5.32V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹25.06700₹250.67
100₹16.62440₹1,662.44
500₹12.60248₹6,301.24
1,000₹11.14132₹11,141.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.48388₹19,451.64
6,000₹6.02727₹36,163.62
9,000₹5.29669₹47,670.21
Manufacturers Standard Package