
PJSD15W_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJSD15W_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD15W_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD15W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD15W_R1_00001 |
Description | TVS DIODE 15VWM 24VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 120pF @ 1MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24.85000 | ₹24.85 |
10 | ₹19.25700 | ₹192.57 |
100 | ₹11.27000 | ₹1,127.00 |
500 | ₹10.17492 | ₹5,087.46 |
1,000 | ₹8.52259 | ₹8,522.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.59062 | ₹27,953.10 |
10,000 | ₹3.79364 | ₹37,936.40 |