
PS4205-DFA_R1_00301 | |
|---|---|
DigiKey Part Number | 3757-PS4205-DFA_R1_00301TR-ND - Tape & Reel (TR) 3757-PS4205-DFA_R1_00301CT-ND - Cut Tape (CT) 3757-PS4205-DFA_R1_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS4205-DFA_R1_00301 |
Description | LOW CAPACITANCE ESD PROTECTION |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 3.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 0.2pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 3.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.85600 | ₹238.56 |
| 100 | ₹15.00290 | ₹1,500.29 |
| 500 | ₹11.15622 | ₹5,578.11 |
| 1,000 | ₹9.91219 | ₹9,912.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.32928 | ₹24,987.84 |
| 6,000 | ₹7.53052 | ₹45,183.12 |
| 9,000 | ₹7.12324 | ₹64,109.16 |
| 15,000 | ₹6.66528 | ₹99,979.20 |
| 21,000 | ₹6.39407 | ₹1,34,275.47 |
| 30,000 | ₹6.13037 | ₹1,83,911.10 |