3.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS4205-DFA_R1_00301

DigiKey Part Number
3757-PS4205-DFA_R1_00301TR-ND - Tape & Reel (TR)
3757-PS4205-DFA_R1_00301CT-ND - Cut Tape (CT)
3757-PS4205-DFA_R1_00301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS4205-DFA_R1_00301
Description
LOW CAPACITANCE ESD PROTECTION
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
3.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
0.2pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C
Bidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
10-UFDFN
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
3.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹23.85600₹238.56
100₹15.00290₹1,500.29
500₹11.15622₹5,578.11
1,000₹9.91219₹9,912.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹8.32928₹24,987.84
6,000₹7.53052₹45,183.12
9,000₹7.12324₹64,109.16
15,000₹6.66528₹99,979.20
21,000₹6.39407₹1,34,275.47
30,000₹6.13037₹1,83,911.10
Manufacturers Standard Package