
PSDP15120L1_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PSDP15120L1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PSDP15120L1_T0_00001 |
Description | DIODE STANDARD 1200V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 160 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.6 V @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.86000 | ₹191.86 |
| 50 | ₹92.69540 | ₹4,634.77 |
| 100 | ₹82.98920 | ₹8,298.92 |
| 500 | ₹65.96042 | ₹32,980.21 |
| 1,000 | ₹60.48262 | ₹60,482.62 |
| 2,000 | ₹55.87668 | ₹1,11,753.36 |
| 5,000 | ₹50.89382 | ₹2,54,469.10 |