


PZS5110BCH-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PZS5110BCH-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PZS5110BCH-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PZS5110BCH-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5110BCH-AU_R1_000A1 |
Description | DIODE ZENER 10V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 7.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.33493 | ₹11,674.65 |
10,000 | ₹2.08379 | ₹20,837.90 |
15,000 | ₹1.95553 | ₹29,332.95 |
25,000 | ₹1.81133 | ₹45,283.25 |
35,000 | ₹1.72582 | ₹60,403.70 |
50,000 | ₹1.64267 | ₹82,133.50 |
1,25,000 | ₹1.46004 | ₹1,82,505.00 |
2,50,000 | ₹1.34714 | ₹3,36,785.00 |
5,00,000 | ₹1.25222 | ₹6,26,110.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.96000 | ₹23.96 |
10 | ₹14.46500 | ₹144.65 |
100 | ₹9.02490 | ₹902.49 |
500 | ₹6.63952 | ₹3,319.76 |
1,000 | ₹5.86394 | ₹5,863.94 |
2,000 | ₹5.21037 | ₹10,420.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.97000 | ₹15.97 |
10 | ₹11.09300 | ₹110.93 |
100 | ₹5.67940 | ₹567.94 |
500 | ₹5.14692 | ₹2,573.46 |
1,000 | ₹4.61448 | ₹4,614.48 |