Zener Diode 16 V 500 mW ±5% Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-323HE
SOD-323HE

PZS5116BCH-AU_R1_000A1

DigiKey Part Number
3757-PZS5116BCH-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PZS5116BCH-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PZS5116BCH-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZS5116BCH-AU_R1_000A1
Description
DIODE ZENER 16V 500MW SOD323HE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 12.1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323HE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,790
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.45191₹12,259.55
10,000₹2.18819₹21,881.90
15,000₹2.05351₹30,802.65
25,000₹1.90208₹47,552.00
35,000₹1.81228₹63,429.80
50,000₹1.72497₹86,248.50
1,25,000₹1.53319₹1,91,648.75
2,50,000₹1.41463₹3,53,657.50
5,00,000₹1.31496₹6,57,480.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹8.38700₹83.87
100₹5.15320₹515.32
500₹3.73116₹1,865.58
1,000₹3.26803₹3,268.03
2,000₹2.87712₹5,754.24
Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹11.64800₹116.48
100₹5.96390₹596.39
500₹5.40478₹2,702.39
1,000₹4.84567₹4,845.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.